5745172-3 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 5.72 mm, zinc die casting, silver, 5745172-3
NCNR (non cancelable / non returnable)
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Metal caps for sub-D connectors HDP 22, type TE Connectivity/AMP 0-574.
Made of zinc. Chromalized colorless. Especially suitable for shielded round cable. With twin-shell segment construction for simple mounting. Complete with hex nut, filister head screw and lock washer; Dimensions in mm: 15-pole = A 30.9, B 25, C 10.4; 26-pole = A 39.2, B 33.3, C 14; 44-pole = A 53.1, B 47, C 16.8; 62-pole = A 69.5, B 63.5, C 20.3. Cable diameter (Cd).
Technical attributes (type, number of poles, cable diameter (Cd)): 0-5745172-3, for 26 poles, Cd 5.72 mm
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5.72 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |