5206472-1 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 8.5 mm, plastic, gray, 5206472-1
Order No.: 55F522
EAN: 4099889813166
MPN:
5206472-1
0-5206472-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3518 € *
Available in 12 Days: 507 pcs. - if ordered today
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
5 pcs.
12.6616 €
10 pcs.
11.8405 €
25 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale
Sub-D connector caps, type TE Connectivity/AMP HDP 20.
Made of gray nylon. Corresponding series HDP 20 and HDP 22 connectors with plug and female contacts, with 4-40 UNC-2 screw locking.
Technical attributes (type, for number of poles, dimension A/D): 0-5206472-1, for 25 poles, 53.0/8.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 8.5 mm | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Orange lead (lead tetroxide) |
| RoHS conform | Yes |