5-1478763-3 | AMP
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 4 to 13 mm, zinc die casting, silver, 5-1478763-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1967 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
5 pcs.
13.4589 €
10 pcs.
12.5902 €
25 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Backshells and Clamps, 5-1478763-3, TE Connectivity
D-Shaped Connector Accessories: Backshell Kit, Connector System: Cable-to-Cable,Cable-to-Panel, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Cable Clamp Type: Two-Piece RFI/EMI Shield, Ferrule Type: Split-Ring, Cable Exit Angle: 45°, Connector Mounting Type: Cable Mount (Free-Hanging),Panel Mount, Operating Temperature Range: -55 – 105 °C, Compatible With Connector Shell Size: 3, Shielded: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |