5-1478762-2 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 5-1478762-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Available: 19 pcs.
Available in 12 Days: 508 pcs. - if ordered today
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
5 pcs.
9.6628 €
10 pcs.
9.0440 €
25 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Housing, 5-1478762-2, TE Connectivity
D-Shaped Connector Accessories: Backshell Kit, Connector System: Cable-to-Cable,Cable-to-Panel, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 15, Cable Clamp Type: Two-Piece RFI/EMI Shield, Ferrule Type: Split-Ring, Cable Exit Angle: 180, Connector Mounting Type: Cable Mount (Free-Hanging),Panel Mount, Operating Temperature Range: -55 – 105 °C, Compatible With Connector Shell Size: 2, Shielded: Yes
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Metal
- Cable diameter: 4-13 mm
- Shell size: 2 (DA)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |