3-1991253-7 | AMP
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3 to 11 mm, PA, black, 3-1991253-7
As a private customer, you can buy this item as soon as we have it back in stock.
D-Sub Backshells and Clamps, 3-1991253-7, TE Connectivity
Clam Shell Length: Standard, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 37, Backshell Material: Polyamide, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 3 – 11 mm, Compatible With Connector Shell Size: 4, Shielded: No, Cover Flammability Rating: UL 94V-4, Packaging Method: Box,Loose Piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (DC) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3 to 11 mm | |
| Shell Material | PA | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |