2198617-9 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 13 mm, ABS, silver, 2198617-9
Unit Price (€ / pc.)
11.5311 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.6029 €
50 pcs.
9.5438 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Backshells and Clamps, 2198617-9, AMP
Grommets: With, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Shield Plating Material: Nickel, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 1, Shielded: Yes, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | straight 180° | |
Cable diameter | 4 to 13 mm | |
Shell Material | ABS | |
Type of locking | locking screw 4-40 UNC | |
Colour | silver |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |