207476-1 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 12.45 mm, PP, black, 207476-1
Order No.: 55F538
EAN: 4099889813401
MPN:
207476-1
0-0207476-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7195 € *
Available: 11 pcs.
Available in 12 Days: 3,701 pcs. - if ordered today
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
5 pcs.
15.8627 €
10 pcs.
14.8393 €
25 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Technical attributes (type, number of poles, cable diameter (Cd)): 0–0207476–1, for 78 poles, Cd 12.45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 12.45 mm | |
| Shell Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |