207467-1 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, angled 90°, cable Ø 4.06 mm, thermoplastic, black, 207467-1
Order No.: 55F530
EAN: 4099889813197
MPN:
207467-1
0-0207467-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Available: 22 pcs.
Available in 12 Days: 1,218 pcs. - if ordered today
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
5 pcs.
10.5196 €
10 pcs.
9.8413 €
25 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Technical attributes (type, number of poles, cable diameter (Cd)): 0–0207467–1, for 15 poles, Cd 4.06 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 4.06 mm | |
| Shell Material | thermoplastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |