2-2198618-5 | AMP
D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 4 to 13 mm, ABS, silver, 2-2198618-5
Unit Price (€ / pc.)
7.7826 € *
Standard delivery time from the manufacturer is: 12 Weeks
D-Sub Backshells and Clamps, 2-2198618-5, AMP
Grommets: With, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Backshell Material: ABS, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 45°, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 3, Shielded: Yes, Packaging Method: Bag
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | angled 45° | |
Cable diameter | 4 to 13 mm | |
Shell Material | ABS | |
Type of locking | locking screw 4-40 UNC | |
Colour | silver |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389011 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |