2-1991253-5 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3 to 11 mm, PA, black, 2-1991253-5
Unit Price (€ / pc.)
3.3677 € *
Available in 5 Days: 305 pcs. - if ordered today
D-Sub Backshells and Clamps, 2-1991253-5, TE Connectivity
Clam Shell Length: Standard, D-Shaped Connector Accessories: Backshell, Number of Positions: 25, Backshell Material: Polyamide, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 3 – 11 mm, Compatible With Connector Shell Size: 3, Shielded: No, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag,Loose Piece
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | straight 180° | |
Cable diameter | 3 to 11 mm | |
Shell Material | PA | |
Type of locking | locking screw 4-40 UNC | |
Colour | black |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |