2-1478762-5 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 2-1478762-5
NCNR (non cancelable / non returnable)
D-Sub Housing, 2-1478762-5, AMP
Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 25, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter: 4 – 13 mm, Operating Temperature Range: -55 – 85 °C, Compatible With Connector Shell Size: 3, Shielded: Yes, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Metal
- Cable diameter: 4-13 mm
- Shell size: 3 (DB)
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |