1478763-9 | AMP
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 13 mm, zinc die casting, silver, 1478763-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5200 € *
Available: 20 pcs.
Available in 12 Days: 607 pcs. - if ordered today
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0321 €
10 pcs.
8.4490 €
25 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Backshells and Clamps, 1478763-9, TE Connectivity
Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 45°, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 1, Shielded: Yes, Cover Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 4 to 13 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |