8-1393480-1 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 8-1393480-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Available: 16 pcs.
Available in 12 Days: 331 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5930 €
25 pcs.
5.2122 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 8-1393480-1, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Eurostyle profile, Right angle.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Shell material: Steel, tin-plated
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | metal bracket with through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |