788793-1 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 788793-1
Order No.: 36P8390
EAN: 4099889785654
MPN:
788793-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
125.09 € *
Price list
Quantity
Price per unit*
72 pcs.
1.7374 €
400 pcs.
1.5946 €
2000 pcs.
1.4518 €
4000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 788793-1, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile.
Features
- Unsealable
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |