787190-8 | AMP

D-Sub socket, 80 pole, equipped, angled, solder pin, 787190-8

Order No.: 36P4659
EAN: 4099889784046
MPN:
787190-8
787190-8 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5041 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,867.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
147 pcs.
19.5041 €

D-Sub socket, 787190-8, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 80 Position, 1.27 mm Centerline, 2 Row, Standard profile.

Features

  • Unsealable
  • Shielded
  • Contact base material: Phosphor-Bronze
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 80 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Additional parts equipped
Assembly angled
Type of locking latch locking
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No