749877-7 | AMP
D-Sub socket, 68 pole, equipped, straight, IDC connection, 749877-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2657 € *
Standard delivery time from the manufacturer is: 18 Weeks
D-Sub socket, 749877-7, AMP
IDC D-Sub Connector, Receptacle, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size, Cable-to-Panel, 68 Position.
Features
- Unsealable
- Unshielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |