749812-7 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 749812-7
Unit Price (€ / pc.)
16.5172 € *
Available in 5 Days: 826 pcs. - if ordered today
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.1963 €
50 pcs.
13.6731 €
100 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 749812-7, AMP
Features
- Shell material: Steel
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Type of locking | knurled screw | |
Pole image | standard | |
Attachment (rear panel) | through hole | |
Assembly | straight | |
Contact connection | crimp connection | |
Pin number | 9 pole | |
Version | socket header | |
Additional parts | equipped |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |