749806-9 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 749806-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3632 € *
Available in 12 Days: 386 pcs. - if ordered today
Total Price:
44.36 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3632 €
2 pcs.
41.4953 €
5 pcs.
38.9844 €
10 pcs.
36.2355 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 749806-9, AMP
Crimp D-Sub connector, Receptacle, Cable-to-Cable, 25 Position,Size 20, Size 3, Mating retention, 2.74 mm Centerline.
Features
- Unsealable
- Shielded
- Shell material: Steel
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |