749806-7 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, crimp connection, 749806-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2978 € *
Available in 12 Days: 485 pcs. - if ordered today
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
2 pcs.
27.4057 €
5 pcs.
25.7516 €
10 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 749806-7, AMP
Crimp D-Sub Connector, Receptacle, Cable-to-Cable, 9 Position, Size 20, Size 1, Mating retention, Shielded, 2.74 mm Centerline.
Features
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |