749805-8 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, crimp connection, 749805-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0384 € *
Available in 12 Days: 546 pcs. - if ordered today
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
2 pcs.
21.5509 €
5 pcs.
20.2538 €
10 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 749805-8, AMP
Crimp D-Sub connector, Plug, Cable-to-Cable, 15 Position, Size 20, Size 2, Mating retention, 2.74 mm Centerline, Wire and Cable.
Features
- Unsealable
- Shielded
- Shell material: Steel
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |