749721-3 | AMP
D-Sub socket, 28 pole, equipped, straight, solder pin, 749721-3
Order No.: 36P4562
EAN: 4099889783698
MPN:
749721-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Standard delivery time from the manufacturer is: 18 Weeks
D-Sub socket, 749721-3, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 28 Position, 1.27 mm Centerline, 2 Row, Standard profile, Vertical.
Features
- Unsealable
- Shielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 28 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | latch locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |