749070-7 | AMP
D-Sub socket, 68 pole, equipped, straight, solder pin, 749070-7
Order No.: 36P4572
EAN: 4099889783766
MPN:
749070-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 21 Weeks
D-Sub socket, 749070-7, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Standard Profile, Vertical.
Features
- Unsealable
- Shielded
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 68 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | knurled screw | |
| Attachment (rear panel) | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |