749069-2 | AMP

D-Sub socket, 26 pole, straight, solder pin, 749069-2

Order No.: 72P1346
EAN: 4099891368685
MPN:
749069-2
Series: AMPMODU
749069-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
688.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
9.8294 €

D-Sub connector, 749069-2, AMP

The 749069-2 offers a high-density D type interface, and a solderless board-mount interconnection. This product is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Assembly straight
Type of locking latch locking
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No