747847-6 | AMP
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 747847-6
Unit Price (€ / pc.)
27.0844 € *
Available in 5 Days: 244 pcs. - if ordered today
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
10 pcs.
24.9186 €
25 pcs.
22.4315 €
50 pcs.
20.1824 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 747847-6, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, Size 4, Round, Standard profile.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Type of locking | threaded bolts 4-40 UNC | |
Pole image | standard | |
Attachment (rear panel) | through hole | |
Assembly | angled | |
Grid | 2.77 mm | |
Contact connection | solder pin | |
Pin number | 37 pole | |
Version | socket header | |
Additional parts | equipped |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |