747847-4 | AMP
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 747847-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4609 € *
Available in 12 Days: 399 pcs. - if ordered today
D-Sub socket, 747847-4, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, Size 4, Round, Standard profile, Right angle.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |