747846-4 | AMP

D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 747846-4

Order No.: 36P8477
EAN: 4099889786354
MPN:
747846-4
Series: AMPLIMITE
747846-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4827 € *
Available in 12 Days: 1,335 pcs. - if ordered today
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
5 pcs.
12.7806 €
10 pcs.
11.9595 €
25 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 747846-4, AMP

PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, Size 3, Round, Standard profile, Right angle.

Features

  • Unsealable
  • Contact base material: Phosphor-Bronze
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No