747844-3 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 747844-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 1,161 pcs. - if ordered today
D-Sub socket, 747844-3, AMP
Features
- Preloaded: Yes
- Shell material: Steel
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |