747841-6 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 747841-6

Order No.: 36P8423
EAN: 4099889785906
MPN:
747841-6
Series: AMPLIMITE
747841-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Available in 12 Days: 940 pcs. - if ordered today
Total Price:
1,219.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
260 pcs.
4.6886 €

D-Sub plug, 747841-6, AMP

PCB D-Sub Connector, Plug, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.

Features

  • Unsealable
  • Shielded
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No