747841-4 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 747841-4

Order No.: 36P8420
EAN: 4099889785883
MPN:
747841-4
Series: AMPLIMITE
747841-4 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.522 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,175.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
260 pcs.
4.522 €

D-Sub plug, 747841-4, AMP

PCB D-Sub Connector, Plug, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile, Right angle.

Features

  • Unsealable
  • Shielded
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No