747840-6 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 747840-6

Order No.: 36P8414
EAN: 4099889785821
MPN:
747840-6
Series: AMPLIMITE
747840-6 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Available in 12 Days: 1,721 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6295 €
25 pcs.
3.3915 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 747840-6, AMP

PCB D-Sub Connector, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile.

Features

  • Unsealable
  • Contact base material: Brass
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No