747548-9 | AMP

D-Sub socket, 25 pole, standard, unequipped, straight, IDC connection, 747548-9

Order No.: 36P6147
EAN: 4099889785142
MPN:
747548-9
Series: AMPLIMITE
747548-9 AMP D-Sub Connectors
Image may differ

D-Sub socket, 747548-9, AMP

HDE-20 Basic shielding hardware kit.

Features

  • Insulation displacement contacts preloaded in housings
  • No wire stripping
  • Removable contacts for replacement and repair
  • Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Additional parts unequipped
Assembly straight
Type of locking through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes