747516-7 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, IDC connection, 747516-7
D-Sub socket, 747516-7, AMP
HDE-20 Basic shielding hardware kit.
Features
- Insulation displacement contacts preloaded in housings
- No wire stripping
- Removable contacts for replacement and repair
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 1.38 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |