747462-2 | AMP

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 747462-2

Order No.: 36P5896
EAN: 4099889784428
MPN:
747462-2
747462-2 AMP D-Sub Connectors
Image may differ

D-Sub socket, 747462-2, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, Size 4, Round, Standard profile, Right angle.

Features

  • Unsealable
  • Contact base material: Phosphor-Bronze
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes