747461-2 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 747461-2
D-Sub socket, 747461-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 25 Position, 2.76 mm Centerline, 2 Row, Size 3, Round, Standard profile, Right angle.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |