747089-2 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, press-in connection, 747089-2
Order No.: 36P6173
EAN: 4099889785241
MPN:
747089-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 18 Weeks
D-Sub socket, 747089-2, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Medium profile, Vertical.
Features
- Unsealable
- Contact base material: Copper alloy
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | press-in connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |