745201-9 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 745201-9
NCNR (non cancelable / non returnable)
Socket Header, 745201-9, AMP
Connector and Housing Type: Receptacle, Connector System: Wire-to-Wire, Connector Product Type: Connector Assembly, D-Sub Shell Size: 1, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Number of Rows: 2, Compatible With Wire & Cable Type: Discrete Wire, Round Jacketed Cable, Color: Black, D-Sub Contact Size: 20, Contact Current Rating (Max): 2.4 A, Connector Mounting Type: Panel Mount, Centerline (Pitch): 2.743 mm, Wire Size: 26 – 22 AWG, Wire Size: 0.15 – 0.4 mm², Operating Temperature Range: -55 to 105 °C, Shielded: No, Comment: HDE connectors are designed for terminating solid or stranded (7-strand max.) wire.Individual conductor strands should be larger than 0.127 in. .005 diameter.
Technical Data
- Assembly: Panel mount
- Pin number: 9-pole
- Pole image: Standard
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |