7-1393740-0 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 7-1393740-0

Order No.: 52F1552
EAN: 4099889805659
MPN:
7-1393740-0
V42254-A2216-B209
Series: AMPLIMITE
7-1393740-0 AMP D-Sub Connectors Image 1
7-1393740-0 AMP D-Sub Connectors Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
14.5180 € *
Available: 19 pcs.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.7683 €
10 pcs.
12.8758 €
25 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale

Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.

Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.

Sub-D PCB female connectors, straight, with grounding plate and 4-40 UNC threaded bolt, type ..-139.

For PCB mounting, with ground solder pins; Grid: 2.76 x 2.84 mm. Dimensions: H 16, K 7.3.

Technical attributes (type, number of poles): 7-1393740-0, 9-pole

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No