6-788796-7 | AMP
D-Sub socket, 9 pole, standard, angled, solder pin, 6-788796-7
Order No.: 72P0890
EAN: 4099891360252
MPN:
6-788796-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Available in 12 Days: 1,300 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8195 €
25 pcs.
4.4982 €
50 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 6-788796-7, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, 1 Connector Shell size, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |