6-747840-9 | AMP

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 6-747840-9

Order No.: 36P8439
EAN: 4099889785982
MPN:
6-747840-9
Series: AMPLIMITE
6-747840-9 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3554 €
50 pcs.
3.9151 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 6-747840-9, AMP

PCB D-Sub Connector, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile, Right angle.

Features

  • Unsealable
  • Contact base material: Brass
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Type of locking threaded insert 4-40 UNC
Pole image standard
Attachment (rear panel) through hole
Assembly angled
Grid 2.74 mm
Contact connection solder pin
Pin number 9 pole
Version pin header
Additional parts equipped
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No