6-5174215-2 | AMP

D-Sub plug, 40 pole, straight, solder pin, 6-5174215-2

Order No.: 72P0757
EAN: 4099891360085
MPN:
6-5174215-2
Series: AMPMODU
6-5174215-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6977 € *
Available in 12 Days: 1,437 pcs. - if ordered today
Total Price:
233.95 € *
Price list
Quantity
Price per unit*
20 pcs.
11.6977 €
40 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 6-5174215-2, AMP

Plug, Cable-to-Board, Number of positions: 40, Vertical, Phosphor bronze, Through Hole - Solder, Board mount.

Technical specifications
Filter Property Value
Pin number 40 pole
Version pin header
Contact connection solder pin
Grid 1.27 mm
Assembly straight
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes