6-5173280-4 | AMP
D-Sub plug, 60 pole, straight, solder pin, 6-5173280-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6965 € *
Available in 12 Days: 458 pcs. - if ordered today
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
5 pcs.
13.9349 €
10 pcs.
13.0305 €
25 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 6-5173280-4, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 60 Position, 1.27 mm Centerline, 2 Row, Rectangular, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 60 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Assembly | straight | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |