6-338171-2 | AMP
D-Sub plug, 37 pole, standard, angled, solder pin, 6-338171-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3518 € *
Available in 12 Days: 311 pcs. - if ordered today
Total Price:
200.28 € *
Price list
Quantity
Price per unit*
15 pcs.
13.3518 €
35 pcs.
13.1138 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 6-338171-2, AMP
Plug, Cable-to-Board, Number of positions: 37, Right angle, Phosphor bronze, Through Hole - Solder, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |