6-338169-2 | AMP
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 6-338169-2
Order No.: 36P9284
EAN: 4099889787245
MPN:
6-338169-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 15 Weeks
D-Sub plug, 6-338169-2, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Integral boardlock feature secures connector to PC board prior to soldering
- Contact material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |