5917738-2 | AMP
D-Sub socket, 20 pole, angled, solder pin, 5917738-2
Order No.: 72P0094
EAN: 4099891359454
MPN:
5917738-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3907 € *
Available in 12 Days: 281 pcs. - if ordered today
Total Price:
215.63 € *
Price list
Quantity
Price per unit*
40 pcs.
5.3907 €
90 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 5917738-2, AMP
Receptacle, Right angle, 20 position, Front metal shell, Standard, Copper alloy, Printed circuit board, Boardlock, Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Assembly | angled | |
| Type of locking | latch locking | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |