5796055-1 | AMP

D-Sub socket, 68 pole, high density, equipped, angled, solder pin, 5796055-1

Order No.: 36P6746
EAN: 4099889785364
MPN:
5796055-1
5796055-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5862 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
2 pcs.
21.1344 €
5 pcs.
19.8492 €
10 pcs.
18.4569 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5796055-1, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 0.8 mm Centerline, 4 Row, High profile, Right angle.

Features

  • Unsealable
  • Shielded
  • Preloaded: Yes
  • Insert flammability rating UL 94V-0

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 68 pole
Version socket header
Contact connection solder pin
Grid 0.8 mm
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15