5788798-1 | AMP

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5788798-1

Order No.: 36P8391
EAN: 4099889785661
MPN:
5788798-1
Series: AMPLIMITE
5788798-1 AMP D-Sub Connectors Image 1
5788798-1 AMP D-Sub Connectors Image 2
5788798-1 AMP D-Sub Connectors Image 3
5788798-1 AMP D-Sub Connectors Image 4
5788798-1 AMP D-Sub Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
5 pcs.
6.5212 €
10 pcs.
6.1047 €
25 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5788798-1, AMP

HD-20 Front Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front Metal-Shell design
  • Integral boardlock feature secures connector to PC board prior to soldering
  • Shell material: Steel, tin-plated

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes