5788796-2 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5788796-2

Order No.: 36P8383
EAN: 4099889785586
MPN:
5788796-2
Series: AMPLIMITE
5788796-2 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Available in 12 Days: 1,320 pcs. - if ordered today
Total Price:
155.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
3.4629 €

D-Sub socket, 5788796-2, AMP

HD-20 Front Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front Metal-Shell design
  • Integral boardlock feature secures connector to PC board prior to soldering
  • Shell material: Steel, tin-plated

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes