5788795-1 | AMP
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5788795-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2050 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
2 pcs.
21.7056 €
5 pcs.
20.3966 €
10 pcs.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5788795-1, AMP
HD-20 Front Metal-Shell right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.28 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |