5788458-1 | AMP

D-Sub plug, 37 pole, standard, straight, press-in connection, 5788458-1

Order No.: 72P0050
EAN: 4099891359324
MPN:
5788458-1
5788458-1 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8075 € *
Available in 12 Days: 255 pcs. - if ordered today
Total Price:
174.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
34.8075 €

D-Sub connector, 5788458-1, AMP

PCB D-Sub connector, Plug, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, 4 Connector shell size, Round, Standard profile.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection press-in connection
Grid 2.77 mm
Pole image standard
Assembly straight
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes