5787190-7 | AMP

D-Sub socket, 68 pole, equipped, angled, solder pin, 5787190-7

Order No.: 36P4650
EAN: 4099889784022
MPN:
5787190-7
Series: AMPLIMITE
5787190-7 AMP D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
6,168.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
576 pcs.
10.71 €

D-Sub socket, 5787190-7, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Standard profile.

Features

  • Excellent EMI/RFI protection
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
  • Insert flammability rating UL 94V-0

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computer peripheral equipment
  • RAID storage arrays
  • On-machine industrial communications
Technical specifications
Filter Property Value
Pin number 68 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Additional parts equipped
Assembly angled
Type of locking latch locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes